Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex GT-RLSA200SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex GT-RLSA200SS technical specifications.
| Capacitance | 1E-12F |
| Diameter | 4.2mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Peak Pulse Current | 1kA |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Lumex GT-RLSA200SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.