Sign in to ask questions about the Lumex GT-SMD181215022-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex GT-SMD181215022-TR technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Fail Short | No |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex GT-SMD181215022-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.