The GT-SMD181235012-TR is a 2-electrode gas discharge tube from Lumex, rated for 350V and 1A with a tolerance of 20%. It is packaged in a 1812 case and is designed for surface mount applications. The device is lead-free and available in quantities of 2000 on tape and reel. It is suitable for use in overvoltage and ESD protection applications.
Lumex GT-SMD181235012-TR technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 1A |
| Fail Short | No |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Output Current | 1kA |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 350V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex GT-SMD181235012-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
