Lumex GT-SMD181240012-TR technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 1A |
| Fail Short | No |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 400V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex GT-SMD181240012-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.