
The LCD-S101D22TR is a grey TN display with a luminous intensity of 2.5 millicandelas. It operates within a temperature range of 0 to 50 degrees Celsius and requires a 5-volt supply voltage. The display is packaged in a lead-free package and is available in bulk quantities. It is RoHS compliant and features a through-hole mount.
Sign in to ask questions about the Lumex LCD-S101D22TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LCD-S101D22TR technical specifications.
| Background Color | Grey |
| Color | Grey |
| Fluid Type | TN |
| Height | 76.2mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 55.9mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCD-S101D22TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
