
The LCD-S101D30TR is a TN type display module with a grey background color. It operates within a temperature range of 0 to 50°C and is powered by a 5V supply voltage. The module is packaged in a bulk quantity of 8 units. It is compliant with RoHS regulations.
Sign in to ask questions about the Lumex LCD-S101D30TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LCD-S101D30TR technical specifications.
| Background Color | Grey |
| Fluid Type | TN |
| Height | 102mm |
| Length | 102mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCD-S101D30TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
