Sign in to ask questions about the Lumex LCD-S2X1C50TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LCD-S2X1C50TF technical specifications.
| Background Color | Grey |
| Character Width | 7mm |
| Fluid Type | TN |
| Height | 26.17mm |
| Interface | 1-WIRE |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number Of Characters Per Row | 2.5 |
| Number of Contacts | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 72 |
| RoHS Compliant | Yes |
| Viewing Area (height) | 17.17mm |
| Viewing Area (width) | 26mm |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCD-S2X1C50TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
