
This 5V LED backlight module features a grey STN display with a height of 12.8mm and a length of 58mm. It operates within a temperature range of 0°C to 50°C and is packaged in bulk quantities of 60. The module is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Sign in to ask questions about the Lumex LCM-S00802DSF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LCM-S00802DSF technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | STN |
| Height | 12.8mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S00802DSF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
