
The LDS-A513RI is a yellow 1-digit LED display from Lumex, packaged in a DIP format. It operates within a temperature range of -40°C to 85°C and has a forward current rating of 10mA. The display is lead-free and RoHS compliant, with a power consumption of 105mW. It has a luminous intensity of 3.9mcd and a wavelength of 585nm.
Sign in to ask questions about the Lumex LDS-A513RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-A513RI technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 19.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Consumption | 105mW |
| RoHS Compliant | Yes |
| Wavelength | 585nm |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-A513RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
