The OED-PCC-9P5-1L photoresistor from Lumex is a lead-free component with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 125mW and is packaged in a bag with 100 units per pack. This component is RoHS compliant and suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bag |
| Power Dissipation | 125mW |
| RoHS Compliant | Yes |
| Series | OED |
| Wavelength | 550nm |
| RoHS | Compliant |