The Lumex OED-PPD11075G-B is a PIN photodiode with a wavelength of 1310nm and a maximum reverse voltage of 25V. It operates within a temperature range of -40°C to 85°C and features a response time of 300ps. This component is compliant with RoHS regulations and is available in bulk packaging for through-hole mounting.
Lumex OED-PPD11075G-B technical specifications.
| Diameter | 5.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 25V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 300ps |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
No datasheet is available for this part.