Lumex OED-ST-1L2 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Lead Free |
| Max Collector Current | 28mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex OED-ST-1L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.