
Triple color LED emitter featuring red, green, and blue light output. Surface mount component with a 1mm x 1mm footprint and 0.3mm height. Offers a 120° viewing angle and 20mcd luminous intensity at a 2mA forward current. Water clear lens style with a colorless lens. Lead-free package, RoHS compliant, and rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SML-LX0404SIUPGUSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Color | Blue, Green, Red |
| Forward Current | 2mA |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless |
| Lens Style | Square, Clear, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 465nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0404SIUPGUSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Lumex SML-LX0404SIUPGUSB
Evaluation kit for the MAX22522 IO-Link transceiver, featuring an integrated Cortex-M0, AFE, 13-bit ADC, 6-bit DAC, and multiple voltage regulators for quick prototyping.
