
Surface mount chip LED emitter, uni-color green, featuring a 565 nm peak wavelength and 16 mcd intensity. This 2-pin component offers a 90° viewing angle with a water clear, circular lens. Maximum forward current is 25 mA with a maximum forward voltage of 2.5 V. Operating temperature range is -30 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SML-LXL1106GC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.4 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 16mcd |
| Peak Wavelength | 565nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 90° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 105mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SML-LXL1106GC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.