Sign in to ask questions about the Lumex SSL-LX3052HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSL-LX3052HD technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Diffused, Colored |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3052HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.