Sign in to ask questions about the Lumex SSP-MTCF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSP-MTCF1 technical specifications.
| Body Length | 19.2mm |
| Inside Diameter | 4mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SunBrite™ |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-MTCF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
