The IS31FL3193 is a 3-channel LED driver optimized for RGB color effects in mobile and handheld devices. It operates from a 2.7V to 5.5V input voltage range and features a 1MHz I2C compatible interface. The device provides a constant current output of up to 42mA per channel, adjustable via an external resistor, and includes individual 8-bit PWM control for each channel to enable 16.8 million colors.
Checking distributor stock and pricing after the page loads.
| Supply Voltage | 2.7 to 5.5V |
| Output Current (Max) | 42mA |
| Number of Channels | 3Channels |
| Interface Type | I2C |
| Operating Temperature | -40 to 85°C |
| PWM Resolution | 8bit |
| Shutdown Current | 1.0µA |
| RoHS | Compliant |
| Halogen-free | Compliant |