
The IS31FL3194 is a 3-channel LED driver programmed via an I2C compatible interface. It operates from a supply voltage of 2.7V to 5.5V and features three current sources each capable of driving up to 40mA. The device includes 8 bits of individual current setting for each channel and a global current control register. It is designed for battery-powered applications with low shutdown current and high efficiency linear driving.
Lumissil Microsystems IS31FL3194-CLS2-TR technical specifications.
| Supply Voltage (Min) | 2.7V |
| Supply Voltage (Max) | 5.5V |
| Max Output Current per Channel | 40mA |
| Number of Outputs | 3 |
| Interface Type | I2C |
| Operating Temperature Range | -40 to +85°C |
| I2C Frequency | 400kHz |
| Package Dimensions | 1.0 x 1.6mm |
| RoHS | Compliant |
| Halogen-free | Yes |
Download the complete datasheet for Lumissil Microsystems IS31FL3194-CLS2-TR to view detailed technical specifications.
No datasheet is available for this part.