
The IS31FL3195 is a 4-channel fun color LED driver with an integrated charge pump, designed for a variety of lighting effects. It operates over a voltage range of 2.7V to 5.5V and can deliver up to 80mA per channel. The device features a switched capacitor (charge pump) topology and is commonly used in battery-powered applications where space and efficiency are critical. It supports an operating frequency of 900kHz to 1MHz and includes internal switching capability for managing RGBW LED configurations.
Checking distributor stock and pricing after the page loads.
| Number of Outputs | 4 |
| Voltage Supply - Min | 2.7V |
| Voltage Supply - Max | 5.5V |
| Current - Output per Channel | 80mA |
| Operating Frequency | 900 - 1000kHz |
| Topology | Switched Capacitor (Charge Pump) |
| Operating Temperature | -40 to 85°C |
| RoHS | Compliant |
| Lead Free | Yes |