The IS31FL3199 is a 9-channel light effect LED driver featuring two-dimensional auto breathing mode and an audio modulated display mode. It supports One Shot Programming and PWM Control modes for RGB lighting effects. The device allows for maximum output current adjustment in 8 levels from 5mA to 40mA and includes a cascade pin for synchronizing multiple chips. It is designed for atmospheric lighting in consumer electronics and IoT devices.
Lumissil Microsystems IS31FL3199 technical specifications.
| Supply Voltage Range | 2.7 to 5.5V |
| Number of Channels | 9channels |
| Maximum Output Current | 40mA |
| Interface | I2C |
| PWM Resolution | 8bit |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Lumissil Microsystems IS31FL3199 to view detailed technical specifications.
No datasheet is available for this part.