The IS31FL3238 is an 18-channel constant current LED driver with independent PWM control for each channel. It operates from a supply voltage of 2.7V to 5.5V and features an I2C interface with an automatic address increment function. The device allows for 256-step PWM brightness modulation and each channel can be independently scaled by factors of 1, 1/2, 1/3, and 1/4. It includes a software shutdown mode and an SDB pin for hardware shutdown to minimize power consumption.
Lumissil Microsystems IS31FL3238-ZLA3-TR technical specifications.
| Number of Outputs | 18Channels |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Output Current Per Channel | 38mA |
| PWM Resolution | 8bits |
| Interface | I2C |
| Operating Temperature Range | -40 to +125°C |
| RoHS | Compliant |
| Halogen Free | Yes |
| Tsca | Compliant |
Download the complete datasheet for Lumissil Microsystems IS31FL3238-ZLA3-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.