The IS31FL3239 is an LED driver with 24 constant current channels. Each channel can be pulse width modulated (PWM) by 16 bits for smooth LED brightness control. In addition, each channel has an 8-bit output current control register which allows fine tuning the current for rich RGB color mixing. The maximum output current of each channel is 38mA, adjusted by one 8-bit global control register. It features proprietary programmable technology to minimize audible noise caused by MLCC decoupling capacitors and supports a high-speed 1MHz I2C interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumissil Microsystems IS31FL3239 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 24Channels |
| Supply Voltage (VCC) | 2.7 to 5.5V |
| Maximum Output Current | 38mA |
| PWM Resolution | 16bit |
| Dot Correction Resolution | 8bit |
| I2C Interface Speed | 1MHz |
| Operating Temperature | -40 to +125°C |
| PWM Frequency (8-bit mode) | 62kHz |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Lumissil Microsystems IS31FL3239 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.