The IS31FL3268 is a 18-channel constant current LED driver with individual 8-bit PWM control for each channel. It operates over a supply voltage range of 2.7V to 5.5V and features an I2C compatible interface for programming. The device includes a global current control register to adjust the current of all 18 channels and is designed to minimize EMI through spread spectrum and phase shift techniques.
Lumissil Microsystems IS31FL3268 technical specifications.
| Number of Channels | 18Channels |
| Supply Voltage (Min) | 2.7V |
| Supply Voltage (Max) | 5.5V |
| Output Current per Channel | 38mA |
| PWM Resolution | 8bit |
| Interface | I2C |
| Operating Temperature | -40 to +125°C |
| RoHS | Compliant |
| Halogen Free | Yes |
No datasheet is available for this part.