The IS31FL3292 is an 2-channel LED driver with 12-bit PWM resolution and ultra-low power consumption. It features integrated light pattern sequencing and automatic color breathing modes, making it ideal for battery-powered handheld devices and AI speakers. The device includes a 400kHz I2C interface and supports independent channel control for precise color mixing.
Checking distributor stock and pricing after the page loads.
| Number of Channels | 2 |
| Supply Voltage (Vcc) | 2.1 to 5.5V |
| PWM Resolution | 12bits |
| I2C Speed | 400kHz |
| Operating Temperature | -40 to +125°C |
| Maximum Current Per Channel | 20mA |
| RoHS | Compliant |
| Halogen Free | Yes |