The IS31FL3294 is an I2C interface 4-channel LED driver with programmable current and a variety of lighting effects. It features a manual mode, a breath mode, and a pattern mode, making it suitable for status indicators and decorative lighting. Each channel can be controlled independently for individual brightness and timing, supporting up to 40mA per channel with global current control.
Checking distributor stock and pricing after the page loads.
| Number of Channels | 4 |
| Supply Voltage Range | 2.7 to 5.5V |
| Maximum Output Current | 40mA |
| I2C Interface Speed | 1MHz |
| Operating Temperature | -40 to +85°C |
| PWM Resolution | 8bit |
| RoHS | Compliant |
| Halogen Free | Yes |