The IS31FL3298A is a 36-channel constant current LED driver with a 1MHz I2C compatible interface. Each channel features individual 8-bit PWM control and a global 8-bit current control (GCC). It operates from 2.7V to 5.5V and includes features such as software-programmable individual short/open circuit detection and de-ghosting functions. The device is designed for driving small RGB/LED arrays in gaming, white goods, and mobile devices.
Checking distributor stock and pricing after the page loads.
| Number of Channels | 36 |
| Supply Voltage (Vcc) | 2.7 to 5.5V |
| PWM Resolution | 8bit |
| Interface | 1.0 (I2C)MHz |
| Maximum Output Current per Channel | 25mA |
| Operating Temperature | -40 to +125°C |
| Global Current Control | 8bit |
| RoHS | Compliant |
| Halogen Free | Yes |