The IS31FL3746A is a general purpose 18×n (n=1~4) LED Matrix driver programmed via a 1MHz I2C compatible interface. Each of the 72 LEDs can be dimmed individually with 8-bit PWM data and 8-bit DC scaling data for color calibration. It features individual open and short error detection, 180-degree phase delay to reduce power noise, and spread spectrum technology to optimize EMI performance. The device operates from a 2.7V to 5.5V supply voltage range.
Checking distributor stock and pricing after the page loads.
| Number of Outputs | 18 current sinks |
| Supply Voltage (Min) | 2.7V |
| Supply Voltage (Max) | 5.5V |
| PWM Resolution | 8bit |
| Dot Correction | 8bit |
| PWM Frequency | 29kHz |
| Interface | 1 (I2C)MHz |
| Operating Temperature | -40 to +125°C |
| RoHS | Compliant |
| Halogen-free | Yes |
| Tsca | Compliant |