The IS31FL3752 is a general-purpose 33x12 LED Matrix driver with integrated memory and individual control per LED. It features 256 steps of linear PWM dimming and 256 steps of DC current adjustable level (scaling) for each LED. The device includes open and short LED detection, an I2C compatible interface, and is designed for low power consumption in battery-powered applications.
Checking distributor stock and pricing after the page loads.
| LED Matrix Configuration | 33 x 12dots |
| Supply Voltage Range | 2.7 to 5.5V |
| PWM Resolution | 8bit |
| DC Current Scaling | 8bit |
| I2C Speed | 1MHz |
| Global Current Control | 256steps |
| PWM Frequency | 24kHz |
| RoHS | Compliant |
| Halogen Free | Yes |