The IS31FL3766 is a linear LED driver with 36 constant current channels, designed for driving 12 RGB LEDs or 36 mono LEDs. Each channel features independent 8-bit PWM control for 256 steps of dimming and 8-bit DC scaling for 256 steps of current adjustment. The device is programmed via a 1MHz I2C interface and includes a global current setting. It operates from a 2.7V to 5.5V supply and includes individual LED open and short detection with error reporting. Additional features include a 26kHz PWM frequency to avoid audible noise and a power-saving shutdown mode.
Checking distributor stock and pricing after the page loads.
| Supply Voltage (Min) | 2.7V |
| Supply Voltage (Max) | 5.5V |
| Number of Outputs | 36Channels |
| Output Current per Channel | 38mA |
| Interface | 1.0 (I2C)MHz |
| PWM Resolution | 8bit |
| PWM Frequency | 26kHz |
| Operating Temperature | -40 to +125°C |
| RoHS | Compliant |
| Halogen-free | Yes |
| Tsca | Compliant |