The IS31LT3361 is a continuous mode inductive step-down converter, designed for driving a single LED or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. The device operates from an input supply between 6V and 40V and provides an externally adjustable output current of up to 1.2A.
Checking distributor stock and pricing after the page loads.
| Input Voltage Range | 6 to 40V |
| Output Current | 1.2A |
| Efficiency | 98% |
| Switching Frequency | 1000kHz |
| Operating Temperature | -40 to +125°C |
| Accuracy | 3% |
| RoHS | Compliant |
| Halogen Free | Yes |