The IS32FL3761 is a specialized LED driver optimized for automotive applications including Mini LED backlighting and dynamic RGB atmosphere lighting. It supports an input voltage range of 2.7V to 5.5V and features integrated matrix control with individual LED current adjustments. It is designed to meet AEC-Q100 standards for high reliability in automotive environments such as center information displays and instrument clusters.
Checking distributor stock and pricing after the page loads.
| Input Voltage Min | 2.7V |
| Input Voltage Max | 5.5V |
| Output Current Range | 28.2 to 31.8mA |
| Operating Temperature Range | -40 to 125°C |
| Package Dimensions | 7 x 7mm |
| Automotive Qualification | AEC-Q100 |
| Environmental | RoHS & Halogen-Free Compliance |