The IS32LT3140B is a linear programmable current regulator consisting of a single channel capable of sourcing up to 450mA. It features a wide input voltage range from 4.5V to 40V and is designed for automotive applications. The device supports PWM dimming and provides integrated protection features including thermal rollover and LED string open/short circuit protection.
Lumissil Microsystems IS32LT3140B-GRLA3-TR technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 40V |
| Output Current | 450mA |
| Number of Outputs | 1 |
| Operating Temperature | -40 to +150°C |
| Topology | Linear |
| Automotive Grade | AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Lumissil Microsystems IS32LT3140B-GRLA3-TR to view detailed technical specifications.
No datasheet is available for this part.