The IS32LT3958B is a current mode PWM controller designed to drive a low side external NMOS FET for wide input/output voltage range and high LED current applications. It supports multiple topologies including Boost, Buck-Boost, SEPIC, and Buck. The device features an integrated PWM generator for standalone dual brightness output, programmable spread spectrum for EMI reduction, and is specifically designed for automotive exterior lighting applications.
Checking distributor stock and pricing after the page loads.
| Input Voltage Range | 5 to 70V |
| Switching Frequency | 100k to 1MHz |
| Operating Temperature | -40 to 150°C |
| Internal PWM Frequency | 100 to 1000Hz |
| PWM Duty Cycle Range | 5 to 100% |
| Current Accuracy | ±2.8% |
| Number of Outputs | 1count |
| Automotive Quality Standard | AEC-Q100 Qualified |
| Environmental | TSCA Compliant |
| Temperature Grade | Grade 1 |