The IS32LT3960 is an asynchronous buck-boost LED driver controller with a built-in frequency dithering function and integrated PWM generator. It is designed to drive high-power LEDs in automotive applications, keeping constant LED current regardless of whether the supply voltage is above, below, or equal to the output voltage. It features a wide input voltage range from 4.5V to 60V and supports both analog and PWM dimming.
Checking distributor stock and pricing after the page loads.
Lumissil Microsystems IS32LT3960 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 60V |
| Switching Frequency | 100 to 1000kHz |
| Operating Temperature | -40 to +150°C |
| Output Current Accuracy | ±3% |
| Topologies Supported | Buck, Boost, Buck-Boost, SEPIC |
| Internal PWM Generator Frequency | 100 to 1000Hz |
| Automotive Standard | AEC-Q100 Qualified |
| RoHS | Compliant |
| Halogen Free | Yes |
No datasheet is available for this part.