The IS32LT3960 is a DC-to-DC buck controller that operates in a fixed-frequency mode. It is designed to drive high-intensity LEDs for automotive applications. The A and B versions denote different fault protection behaviors (latch-off vs. auto-recovery). The device features frequency dithering to improve EMI performance and can drive an external N-channel MOSFET to deliver high output currents.
Lumissil Microsystems IS32LT3960A/B technical specifications.
| Input Voltage Range | 5 to 60V |
| Operating Temperature | -40 to +150°C |
| Switching Frequency | 100 to 1000kHz |
| Dimming Type | PWM and AnalogN/A |
| Output Channels | 1N/A |
| Automotive | AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Lumissil Microsystems IS32LT3960A/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.