High-sensitivity PIN photodiode designed for general optical sensing applications. Features a wide operating temperature range from -40°C to 100°C. This single-function device is housed in a durable ceramic package, ensuring reliable performance in demanding environments.
Luna Optoelectronics PDB-C107 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Luna Optoelectronics PDB-C107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.