Luxo 18255LG technical specifications.
| Color | Grey |
| Length | 30inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | KFM LED |
| RoHS | Compliant |
Download the complete datasheet for Luxo 18255LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
