Sign in to ask questions about the Luxo FL1026021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luxo FL1026021 technical specifications.
| Color | White |
| Height | 400mm |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Luxo FL1026021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.