Lyn-Tron BR1070-0632-61 technical specifications.
| Product Width (Imperial - Decimal) (in) | 0.188 |
| Product Length (Imperial) (in) | 1 3/16 |
| Product Width (Imperial) (in) | 3/16 |
| Product Height (Imperial) (in) | 1 |
| Type | Round Handle |
| Finish | Nickel |
| Body Material | Brass |
| Cage Code | 05791 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lyn-Tron BR1070-0632-61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.