This round swage standoff features a 3mm inner diameter and 2.4mm panel thickness, with a bright electro tin finish on a brass material. It has a metric thread pitch of 0.5mm and an outer diameter of 6mm, with a body length of 8mm and thread depth of 8mm. The standoff is designed for use in general applications and is available from Lyn-Tron.
Lyn-Tron BR5114SPC-08.0-43 technical specifications.
| Thread Pitch (Metric) (mm) | 0.5 |
| Outer Diameter (Metric) (mm) | 6 |
| Body Length (Metric) (mm) | 8 |
| Thread Depth (Metric) (mm) | 8 |
| Inner Diameter (Metric) (mm) | 3 |
| Panel Thickness A (Metric) (mm) | 2.4 |
| Type | Round Swage |
| Gender | F/F |
| Material | Brass |
| Finish | Bright Electro Tin |
| Cage Code | 05791 |
| EU RoHS | Yes with Exemption |
| HTS Code | 7415390000 |
| Schedule B | 7415290000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lyn-Tron BR5114SPC-08.0-43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.