Sign in to ask questions about the Lyn-Tron ST9641-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lyn-Tron ST9641-33 technical specifications.
| Type | Hex |
| Gender | M/F |
| Material | Steel |
| Finish | Black Zinc |
| Cage Code | 05791 |
| EU RoHS | No |
| Schedule B | 7318290000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lyn-Tron ST9641-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.