The LY62256RL-70LLI is a 28-pin industrial SRAM IC with a temperature grade of industrial and a JEDEC package code of R-PDSO-G28. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 85 degrees Celsius. The device has a parallel interface and a maximum access time of 70ns. It is available in a TSOP package with dimensions of 8mm in width and 11.8mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |