This 28-pin SOP SRAM IC from Lyontek features 32K x 8 bits of memory with a maximum access time of 70ns. It operates over a commercial temperature range of 0 to 70 degrees Celsius and is supplied with a voltage of 3.3V to 5.5V. The device has a parallel interface and a maximum number of 32,000 words. It is a standard SRAM memory IC with a JEDEC package code of R-PDSO-G28.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.636 |
| Length | 18.491 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |