
Async SRAM chip, 4M-bit density (512K x 8), featuring a 70ns maximum access time. This integrated circuit operates with a typical supply voltage of 5V, ranging from 4.5V to 5.5V. Housed in a 32-pin STSOP package with gull-wing leads for surface mounting, it offers a 19-bit address bus and a maximum operating current of 50mA. The plastic package measures 8mm x 11.8mm x 1mm with a 0.5mm pin pitch, suitable for operation between -20°C and 80°C.
Lyontek LY625128RL-70SLET technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | STSOP |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 8 |
| Package Width (mm) | 11.8 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.25(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Address Bus Width | 19bit |
| Maximum Access Time | 70ns |
| Timing Type | Asynchronous |
| Density in Bits | 4194304bit |
| Maximum Operating Current | 50mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 512K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lyontek LY625128RL-70SLET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.