The LY62W20488ML-55LL is a 44-pin TSOP2 commercial temperature standard SRAM IC from Lyontek. It features 2097152 words of memory and a maximum access time of 55ns. The device operates from a supply voltage of 2.7V to 5.5V and is packaged in a 10.16mm x 18.415mm TSOP2 package. The LY62W20488ML-55LL is suitable for a variety of applications requiring high-speed memory access.
Lyontek LY62W20488ML-55LL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.