AC/DC Power Supply Dual-OUT 9V 2.45A 20W
M R Multitronik ACS20-9-P technical specifications.
| Style | Open Frame |
| Number of Outputs | 2 |
| Output Voltage | 9V |
| Maximum Output Current | 2.45A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 20W |
| Typical AC Input Voltage | 264V |
| Medical Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for M R Multitronik ACS20-9-P to view detailed technical specifications.
No datasheet is available for this part.