M-Systems MD4811-D512-V3Q18-X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.