Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole
Checking distributor stock and pricing after the page loads.
Maclean Senior Industries SRT-KRS-0711A-BB-3 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 100000Cycles |
| Operating Force | 1.57N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.