The MAAL-011129 is a high-performance, three-stage low noise amplifier (LNA) designed for broadband operation between 18.0 and 31.5 GHz. It features an integrated active bias circuit and bias tee that enables direct connection to VDD without external DC blocks or chokes. The component provides a typical gain of 23 dB and a noise figure of 2.5 dB at 24 GHz. It is matched to 50 ohms on both input and output. The bias current is externally adjustable via a resistor, allowing users to customize power consumption based on application requirements. It is commonly used in VSAT, point-to-point, and 24 GHz ISM band receivers.
Checking distributor stock and pricing after the page loads.
MACOM TECHNOLOGY SOLUTIONS MAAL-011129-TR1000 technical specifications.
| Frequency Range | 18.0 - 31.5GHz |
| Gain | 23dB |
| Noise Figure | 2.5dB |
| Output P1dB | 16dBm |
| OIP3 | 25dBm |
| Supply Voltage (VDD) | 3.0 - 5.0V |
| Bias Current (IDD) | 50mA |
| Input Return Loss | -13dB |
| Output Return Loss | -13dB |
| Isolation | 45dB |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | 85°C |
| Package Size | 2 x 2mm |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
| Moisture Sensitivity Level | MSL 1 |