The MABA-011118 is a 1:1 flux coupled balun transformer designed for high-volume CATV and broadband applications. It operates over a frequency range of 5 to 1200 MHz and features low insertion loss and excellent phase and amplitude balance. The device is surface mountable and comes in an SM-156 package, utilizing a wire-wound ferrite core construction.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 5 - 1200MHz |
| Impedance Ratio | 1:1ratio |
| Impedance | 75Ohms |
| Insertion Loss | 1.0 (typical)dB |
| Amplitude Unbalance | 0.5 (typical)dB |
| Phase Unbalance | 4 (typical)Degrees |
| Power Rating | 250mW |
| DC Current | 30mA |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Lead Free | Yes |
| REACH | Compliant |